Bosch 96 Teeth Per Inch Wood 1 305 mm

Subtotal (1 unit)*

£117.73

(exc. VAT)

£141.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£117.73

*price indicative

RS Stock No.:
674-323
Mfr. Part No.:
2608902187
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Saw Blade

Maximum Speed

5000rpm

Number of Pieces

1

Rake Angle

5°

Material Cut

Wood

Number of Teeth

96

Plate Thickness

1.6mm

Kerf Thickness

2.2mm

Tooth Configuration

ATB

Arbor Diameter

30mm

Blade Material

Carbide

Standards/Approvals

No

Blade Diameter

305mm

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bosch Wood circular saw blade delivers outstanding cutting performance for Cordless handheld saws. it is engineered with specialized tooth geometry and Advanced carbide technology to ensure fast, clean cuts in natural wood. designed for efficiency, it maximizes battery runtime while maintaining precision, making it the Ideal choice for professionals who demand durability and high-quality results in mobile applications.

Supports Cordless handheld saws for mobile use

Provides optimized design for natural wood applications

Ensures efficient energy use to extend battery runtime

Delivers precise, clean results with reduced effort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy