Bosch 96 Teeth Per Inch Multi Material 1 305 mm

Subtotal (1 unit)*

£139.75

(exc. VAT)

£167.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£139.75

*price indicative

RS Stock No.:
674-748
Mfr. Part No.:
2608642529
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Circular Saw Blade

Number of Pieces

1

Maximum Speed

6200rpm

Material Cut

Multi Material

Rake Angle

-5°

Number of Teeth

96

Plate Thickness

1.8mm

Arbor Diameter

30mm

Kerf Thickness

2.4mm

Tooth Configuration

HLTCG

Blade Material

Carbide

Blade Diameter

305mm

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bosch Multi Material circular saw blade is expertly crafted for cutting through diverse materials with precision and ease. It designed to deliver long-lasting performance on various cutting tasks, making it a versatile addition to your toolkit.

Manufactured with sharpened fine carbide teeth for extended durability

Features an additional coating to minimise heat accumulation and resist corrosion

Bore size accommodates various setups, ensuring compatibility with different tools

Cuts precisely through multiple materials, ensuring clean and burr-free edges

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy