Bosch 60 Teeth Per Inch Stainless Steel 1 305 mm
- RS Stock No.:
- 674-431
- Mfr. Part No.:
- 2608644285
- Brand:
- Bosch
Subtotal (1 unit)*
£140.19
(exc. VAT)
£168.23
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £140.19 |
*price indicative
- RS Stock No.:
- 674-431
- Mfr. Part No.:
- 2608644285
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 1 | |
| Material Cut | Stainless Steel | |
| Number of Teeth | 60 | |
| Arbor Diameter | 25.4mm | |
| Kerf Thickness | 2.5mm | |
| Tooth Configuration | HLTCG | |
| Blade Material | Carbide | |
| Blade Diameter | 305mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Circular Saw Blade | ||
Number of Pieces 1 | ||
Material Cut Stainless Steel | ||
Number of Teeth 60 | ||
Arbor Diameter 25.4mm | ||
Kerf Thickness 2.5mm | ||
Tooth Configuration HLTCG | ||
Blade Material Carbide | ||
Blade Diameter 305mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch Circular Saw Blade designed specifically for precision cutting of stainless steel materials, ensuring optimal performance and durability in demanding cutting tasks.
Engineered with sharpened fine carbide teeth for lasting sharpness
Includes an extra coating to prevent heat build-up and corrosion
Provides exceptional cutting precision for clean, smooth edges
Compatible bore size allows for versatility with various mitre saws
Related links
- Bosch 60 Teeth Per Inch Stainless Steel 1 305 mm
- Bosch 60 Teeth Per Inch Wood 1 305 mm
- Bosch 80 Teeth Per Inch Stainless Steel 1 305 mm
- Makita 60 Teeth Per Inch Mild Steel 1 305 mm
- Bosch 60 Teeth Per Inch Stainless Steel 1 254 mm
- DeWALT 60 Teeth Per Inch Wood 1 305 mm
- DeWALT 60 Teeth Per Inch Multi Material 1 305 mm
- Bosch 96 Teeth Per Inch Wood 1 305 mm
