Bosch 80 Teeth Per Inch Stainless Steel 1 305 mm

Subtotal (1 unit)*

£168.21

(exc. VAT)

£201.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£168.21

*price indicative

RS Stock No.:
674-432
Mfr. Part No.:
2608644284
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Circular Saw Blade

Number of Pieces

1

Maximum Speed

2500rpm

Material Cut

Stainless Steel

Number of Teeth

80

Plate Thickness

2.2mm

Tooth Configuration

HLTCG

Arbor Diameter

25.4mm

Kerf Thickness

2.5mm

Blade Material

Carbide

Blade Diameter

305mm

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bosch circular saw blade designed for corded mitre dry cutters, specifically engineered for cutting stainless steel. This product ensures clean and precise cuts with exceptional durability.

Precision cutting capability specifically for stainless steel

Constructed with Bosch Carbide Technology for longevity

Features an extra coating that enhances performance and protects against heat and corrosion

Compatible bore size of 25.4 mm for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy