Bosch 80 Teeth Per Inch Stainless Steel 1 305 mm
- RS Stock No.:
- 674-568
- Mfr. Part No.:
- 2608643061
- Brand:
- Bosch
Subtotal (1 unit)*
£134.57
(exc. VAT)
£161.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £134.57 |
*price indicative
- RS Stock No.:
- 674-568
- Mfr. Part No.:
- 2608643061
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Circular Saw Blade | |
| Maximum Speed | 1800rpm | |
| Number of Pieces | 1 | |
| Rake Angle | 0° | |
| Material Cut | Stainless Steel | |
| Number of Teeth | 80 | |
| Plate Thickness | 2.2mm | |
| Kerf Thickness | 2.6mm | |
| Arbor Diameter | 25.4mm | |
| Tooth Configuration | HLTCG | |
| Blade Material | Carbide | |
| Blade Diameter | 305mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Circular Saw Blade | ||
Maximum Speed 1800rpm | ||
Number of Pieces 1 | ||
Rake Angle 0° | ||
Material Cut Stainless Steel | ||
Number of Teeth 80 | ||
Plate Thickness 2.2mm | ||
Kerf Thickness 2.6mm | ||
Arbor Diameter 25.4mm | ||
Tooth Configuration HLTCG | ||
Blade Material Carbide | ||
Blade Diameter 305mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch circular saw blade designed for precision cutting and an exceptional performance in metalworking applications. Known for its durability, it navigates through steel with ease, ensuring clean and precise cuts.
Sharpened fine carbide teeth enhance cutting efficiency
Additional coating protects against heat and corrosion
Designed specifically for corded mitre dry cutters
Number of teeth optimised for various cutting tasks
Related links
- Bosch 80 Teeth Per Inch Stainless Steel 1 305 mm
- Bosch 60 Teeth Per Inch Stainless Steel 1 305 mm
- Bosch 80 Teeth Per Inch Multi Material 1 305 mm
- Bosch 80 Teeth Per Inch Stainless Steel 1 355 mm
- Makita 60 Teeth Per Inch Mild Steel 1 305 mm
- DeWALT 80 Teeth Per Inch Multi Material 1 305 mm
- DeWALT 80 Teeth Per Inch Wood 1 305 mm
- Bosch 96 Teeth Per Inch Wood 1 305 mm
