Bosch 80 Teeth Per Inch Stainless Steel 1 355 mm
- RS Stock No.:
- 674-569
- Mfr. Part No.:
- 2608643062
- Brand:
- Bosch
Subtotal (1 unit)*
£145.37
(exc. VAT)
£174.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £145.37 |
*price indicative
- RS Stock No.:
- 674-569
- Mfr. Part No.:
- 2608643062
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 1 | |
| Material Cut | Stainless Steel | |
| Number of Teeth | 80 | |
| Tooth Configuration | HLTCG | |
| Arbor Diameter | 25.4mm | |
| Kerf Thickness | 2.6mm | |
| Blade Material | Carbide | |
| Blade Diameter | 355mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Circular Saw Blade | ||
Number of Pieces 1 | ||
Material Cut Stainless Steel | ||
Number of Teeth 80 | ||
Tooth Configuration HLTCG | ||
Arbor Diameter 25.4mm | ||
Kerf Thickness 2.6mm | ||
Blade Material Carbide | ||
Blade Diameter 355mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch steel circular saw blade is engineered for precision cutting in metal applications. Designed to cater to specific cutting needs, it offers remarkable durability and performance.
Precision cutting with sharpened fine carbide teeth for clean results
Extra coating enhances performance and guards against heat and corrosion
Bore works seamlessly with or without reduction rings for flexible fitting
Optimised for use with various mitre dry cutters
Related links
- Bosch 70 Teeth Per Inch Stainless Steel 1 355 mm
- Bosch 90 Teeth Per Inch Stainless Steel 1 355 mm
- Bosch 80 Teeth Per Inch Stainless Steel 1 305 mm
- DeWALT 66 Teeth Per Inch Multi Material 1 355 mm
- DeWALT 90 Teeth Per Inch Multi Material 1 355 mm
- DeWALT 70 Teeth Per Inch Multi Material 1 355 mm
- Bosch 80 Teeth Per Inch Wood 1 250 mm
- Bosch 80 Teeth Per Inch Aluminium 1 245 mm
