Bosch 80 Teeth Per Inch Aluminium 1 245 mm
- RS Stock No.:
- 674-439
- Mfr. Part No.:
- 2608644112
- Brand:
- Bosch
Subtotal (1 unit)*
£112.14
(exc. VAT)
£134.57
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £112.14 |
*price indicative
- RS Stock No.:
- 674-439
- Mfr. Part No.:
- 2608644112
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Cut Type | Fine | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 1 | |
| Material Cut | Aluminium | |
| Number of Teeth | 80 | |
| Arbor Diameter | 30mm | |
| Kerf Thickness | 2.8mm | |
| Tooth Configuration | HLTCG | |
| Blade Material | Carbide | |
| Blade Diameter | 245mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Cut Type Fine | ||
Product Type Circular Saw Blade | ||
Number of Pieces 1 | ||
Material Cut Aluminium | ||
Number of Teeth 80 | ||
Arbor Diameter 30mm | ||
Kerf Thickness 2.8mm | ||
Tooth Configuration HLTCG | ||
Blade Material Carbide | ||
Blade Diameter 245mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch circular saw blade is specifically engineered for precision cutting of aluminium materials. Its Advanced design ensures long-lasting performance and superior cutting efficiency.
Boasts sharpened fine carbide teeth for enhanced durability
Features an additional coating to prevent heat buildup and corrosion
Designed with a bore size compatible with different saw sizes
Offers a thickness of 2 mm, Ideal for clean cuts
Related links
- Bosch 80 Teeth Per Inch Aluminium 1 260 mm
- Bosch 80 Teeth Per Inch Copper Brass 1 216 mm
- Bosch 80 Teeth Per Inch Stainless Steel 1 305 mm
- Bosch 80 Teeth Per Inch Wood 1 250 mm
- Bosch 80 Teeth Per Inch Wood 1 254 mm
- Bosch 80 Teeth Per Inch Multi Material 1 254 mm
- Bosch 80 Teeth Per Inch Multi Material 1 305 mm
- Bosch 80 Teeth Per Inch Multi Material 1 250 mm
