Bosch 80 Teeth Per Inch Multi Material 1 254 mm

Subtotal (1 unit)*

£112.14

(exc. VAT)

£134.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£112.14

*price indicative

RS Stock No.:
674-747
Mfr. Part No.:
2608642528
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Circular Saw Blade

Number of Pieces

1

Maximum Speed

7500rpm

Material Cut

Multi Material

Rake Angle

-5°

Number of Teeth

80

Plate Thickness

1.8mm

Kerf Thickness

2.4mm

Tooth Configuration

HLTCG

Arbor Diameter

30mm

Blade Material

Carbide

Blade Diameter

254mm

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bosch circular saw blade is a premium cutting tool designed for various materials. It delivers exceptional durability and performance with its specialized carbide technology for long-lasting precision in every cut.

Utilises Bosch Carbide Technology for long life durability

Extra coating enhances performance and protects against heat and corrosion

Designed for clean, burr-free cuts through diverse materials

Fine carbide teeth ensure precise cutting results

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy