Bosch 80 Teeth Per Inch Multi Material 1 250 mm
- RS Stock No.:
- 674-746
- Mfr. Part No.:
- 2608642494
- Brand:
- Bosch
Subtotal (1 unit)*
£112.14
(exc. VAT)
£134.57
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £112.14 |
*price indicative
- RS Stock No.:
- 674-746
- Mfr. Part No.:
- 2608642494
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Saw Blade | |
| Maximum Speed | 7600rpm | |
| Number of Pieces | 1 | |
| Rake Angle | -5° | |
| Material Cut | Multi Material | |
| Number of Teeth | 80 | |
| Plate Thickness | 1.8mm | |
| Arbor Diameter | 30mm | |
| Kerf Thickness | 2.4mm | |
| Tooth Configuration | HLTCG | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Blade Diameter | 250mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Saw Blade | ||
Maximum Speed 7600rpm | ||
Number of Pieces 1 | ||
Rake Angle -5° | ||
Material Cut Multi Material | ||
Number of Teeth 80 | ||
Plate Thickness 1.8mm | ||
Arbor Diameter 30mm | ||
Kerf Thickness 2.4mm | ||
Tooth Configuration HLTCG | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
Blade Diameter 250mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch Multi Material circular saw blade designed for precise and efficient cutting of a variety of materials. This expert-grade blade ensures excellent longevity and durability for reliable performance across different applications.
Provides exceptional lifespan in various materials
Manufactured using Bosch Carbide Technology for enhanced robustness
Features an additional coating for improved performance and durability
Designed to operate with or without reducing rings for versatile use
Related links
- Bosch 80 Teeth Per Inch Multi Material 1 250 mm
- Bosch 80 Teeth Per Inch Multi Material 1 305 mm
- Bosch 80 Teeth Per Inch Multi Material 1 254 mm
- Bosch 80 Teeth Per Inch Multi Material 1 260 mm
- DeWALT 48 Teeth Per Inch Multi Material 1 250 mm
- DeWALT 60 Teeth Per Inch Multi Material 1 250 mm
- DeWALT 36 Teeth Per Inch Multi Material 1 250 mm
- DeWALT 24 Teeth Per Inch Multi Material 1 250 mm
