Bosch 80 Teeth Per Inch Multi Material 1 250 mm
- RS Stock No.:
- 674-286
- Mfr. Part No.:
- 2608640516
- Brand:
- Bosch
Subtotal (1 unit)*
£60.56
(exc. VAT)
£72.67
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £60.56 |
*price indicative
- RS Stock No.:
- 674-286
- Mfr. Part No.:
- 2608640516
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Circular Saw Blade | |
| Cut Type | Fine | |
| Number of Pieces | 1 | |
| Material Cut | Multi Material | |
| Number of Teeth | 80 | |
| Arbor Diameter | 30mm | |
| Tooth Configuration | HLTCG | |
| Kerf Thickness | 3.2mm | |
| Blade Material | Carbide | |
| Blade Diameter | 250mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Circular Saw Blade | ||
Cut Type Fine | ||
Number of Pieces 1 | ||
Material Cut Multi Material | ||
Number of Teeth 80 | ||
Arbor Diameter 30mm | ||
Tooth Configuration HLTCG | ||
Kerf Thickness 3.2mm | ||
Blade Material Carbide | ||
Blade Diameter 250mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Circular saw blade is a robust cutting accessory designed for hand-held saw. it delivers precise and efficient cut. Engineered with Durable carbide teeth and optimized geometry, it ensures long service life, reduced vibration, and reliable performance for professional woodworking and building task.
Provides optimized geometry for clean cutting result
Ensures reliable performance in professional application
Maintains stability during continuous operation
Delivers reduced vibration for smoother handling
Related links
- Bosch 80 Teeth Per Inch Multi Material 1 250 mm
- Bosch 80 Teeth Per Inch Multi Material 1 305 mm
- Bosch 80 Teeth Per Inch Multi Material 1 254 mm
- Bosch 80 Teeth Per Inch Multi Material 1 260 mm
- DeWALT 48 Teeth Per Inch Multi Material 1 250 mm
- DeWALT 60 Teeth Per Inch Multi Material 1 250 mm
- DeWALT 36 Teeth Per Inch Multi Material 1 250 mm
- DeWALT 24 Teeth Per Inch Multi Material 1 250 mm
