Bosch 70 Teeth Per Inch Stainless Steel 1 355 mm

Subtotal (1 unit)*

£174.94

(exc. VAT)

£209.93

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£174.94

*price indicative

RS Stock No.:
674-433
Mfr. Part No.:
2608644283
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Circular Saw Blade

Number of Pieces

1

Material Cut

Stainless Steel

Number of Teeth

70

Arbor Diameter

25.4mm

Tooth Configuration

HLTCG

Kerf Thickness

2.5mm

Blade Material

Carbide

Blade Diameter

355mm

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bosch circular saw blade designed for precision cutting of stainless steel. It ensures exceptional durability and performance, making it Ideal for professionals requiring high-quality results in demanding applications.

Features Bosch carbide technology for increased longevity

Includes an extra coating for enhanced protection against heat and corrosion

Optimised for cutting stainless steel with sharpened fine carbide teeth

Designed to effortlessly fit various bore sizes, ensuring versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy