FEIN 90 Teeth Per Inch Stainless Steel 355 mm

Subtotal (1 unit)*

£145.05

(exc. VAT)

£174.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 March 2026
  • Plus 3 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£145.05

*price indicative

RS Stock No.:
266-2904
Mfr. Part No.:
63502303000
Brand:
FEIN
Find similar products by selecting one or more attributes.
Select all

Brand

FEIN

Product Type

Saw Blade

Maximum Speed

1500rpm

Material Cut

Stainless Steel

Number of Teeth

90

Plate Thickness

2.4mm

Standards/Approvals

No

Blade Diameter

355mm

RoHS Status: Exempt

COO (Country of Origin):
JP
The FEIN saw blade used for cutting stainless steel.

2.4 mm thickness

Related links