FEIN 66 Teeth Per Inch Construction Steel 355 mm
- RS Stock No.:
- 266-2901
- Mfr. Part No.:
- 63502301000
- Brand:
- FEIN
Subtotal (1 unit)*
£121.03
(exc. VAT)
£145.24
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £121.03 |
*price indicative
- RS Stock No.:
- 266-2901
- Mfr. Part No.:
- 63502301000
- Brand:
- FEIN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Product Type | Saw Blade | |
| Maximum Speed | 1500rpm | |
| Material Cut | Construction Steel | |
| Number of Teeth | 66 | |
| Plate Thickness | 2.2mm | |
| Standards/Approvals | No | |
| Blade Diameter | 355mm | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Product Type Saw Blade | ||
Maximum Speed 1500rpm | ||
Material Cut Construction Steel | ||
Number of Teeth 66 | ||
Plate Thickness 2.2mm | ||
Standards/Approvals No | ||
Blade Diameter 355mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The FEIN saw blade used for cutting construction steel.
2.2 mm thickness
Related links
- FEIN 90 Teeth Per Inch Stainless Steel 355 mm
- FEIN 90 Teeth Per Inch Steel 355 mm
- DeWALT 66 Teeth Per Inch Multi Material 1 355 mm
- FEIN 80 Teeth Per Inch Copper Aluminium 355 mm
- Bosch 70 Teeth Per Inch Stainless Steel 1 355 mm
- Bosch 90 Teeth Per Inch Stainless Steel 1 355 mm
- Bosch 80 Teeth Per Inch Stainless Steel 1 355 mm
- DeWALT 90 Teeth Per Inch Multi Material 1 355 mm
