FEIN 80 Teeth Per Inch Copper, Brass and Other Non-Ferrous Metal, Aluminium 355 mm
- RS Stock No.:
- 266-2902
- Mfr. Part No.:
- 63502302000
- Brand:
- FEIN
Subtotal (1 unit)*
£149.34
(exc. VAT)
£179.21
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £149.34 |
*price indicative
- RS Stock No.:
- 266-2902
- Mfr. Part No.:
- 63502302000
- Brand:
- FEIN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Product Type | Saw Blade | |
| Maximum Speed | 1500rpm | |
| Material Cut | Copper, Brass and Other Non-Ferrous Metal, Aluminium | |
| Number of Teeth | 80 | |
| Plate Thickness | 2.8mm | |
| Standards/Approvals | No | |
| Blade Diameter | 355mm | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Product Type Saw Blade | ||
Maximum Speed 1500rpm | ||
Material Cut Copper, Brass and Other Non-Ferrous Metal, Aluminium | ||
Number of Teeth 80 | ||
Plate Thickness 2.8mm | ||
Standards/Approvals No | ||
Blade Diameter 355mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The FEIN saw blade used for cutting aluminium, copper, brass and other non-ferrous metals.
2.8 mm thickness
Related links
- Bosch 80 Teeth Per Inch Synthetic Material Wood 1 250 mm
- Starrett 121 mm Diameter Tungsten Carbide Hole Saw for Steel Stainless Steel Aluminium,
- Bosch 80 Teeth Per Inch Stainless Steel 1 355 mm
- FEIN 90 Teeth Per Inch Steel 355 mm
- FEIN 66 Teeth Per Inch Construction Steel 355 mm
- FEIN 90 Teeth Per Inch Stainless Steel 355 mm
- Milwaukee 34 Teeth Per Inch Aluminium Medium Metal Non-Ferrous Metal Steel Sheet, Thin
- DeWALT 30 Teeth Per Inch Non-Ferrous Metal Brass, Aluminium 1 140 mm
