Milwaukee 34 Teeth Per Inch Aluminium, Angle Iron, Medium Metal, Steel, Non-Ferrous Metal, Steel, Steel Sheet, Thin
- RS Stock No.:
- 858-368
- Mfr. Part No.:
- 48404080
- Brand:
- Milwaukee
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 858-368
- Mfr. Part No.:
- 48404080
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Cut Type | ATB | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 1 | |
| Material Cut | Aluminium, Angle Iron, Medium Metal, Steel, Non-Ferrous Metal, Steel, Steel Sheet, Thin Metal | |
| Number of Teeth | 34 | |
| Arbor Diameter | 20mm | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Blade Diameter | 150mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Cut Type ATB | ||
Product Type Circular Saw Blade | ||
Number of Pieces 1 | ||
Material Cut Aluminium, Angle Iron, Medium Metal, Steel, Non-Ferrous Metal, Steel, Steel Sheet, Thin Metal | ||
Number of Teeth 34 | ||
Arbor Diameter 20mm | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
Blade Diameter 150mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee circular saw blade is engineered for superior cutting performance, designed specifically for metal applications. It delivers precision and efficiency, making it an essential tool for professionals seeking clean, burr-free edges.
Engineered tooth geometry ensures optimum performance
Top-grade carbide and cermet tips enhance blade lifetime
Hardened blade body provides accurate cuts
Deep gullets allow for Rapid chip removal
Laser cut expansion slots reduce noise and vibration
Related links
- Starrett 18 mm Diameter Stainless Steel Hole Saw for Sheet Metal Stainless Steel
- Starrett 121 mm Diameter Tungsten Carbide Hole Saw for Steel Stainless Steel Aluminium,
- Starrett 64 mm Diameter Tungsten Carbide Hole Saw for Cast Iron Copper Steel,
- Starrett 20 mm Diameter Steel Hole Saw for Non-Ferrous Metal Copper Stainless Steel, Aluminium
- Starrett 30 mm Diameter Tungsten Carbide Hole Saw for Steel Non-Ferrous Metal Aluminium, Cast
- Starrett 36 mm Diameter Stainless Steel Hole Saw for High Alloy Steel Cast Iron
- Starrett 26 mm Diameter Stainless Steel Hole Saw for Non-Ferrous Metal Fibreglass High
- Starrett 24 mm Diameter Stainless Steel Hole Saw for Non-Ferrous Metal Stainless Steel, Non-Ferrous
