Bosch 90 Teeth Per Inch Stainless Steel 1 355 mm
- RS Stock No.:
- 674-570
- Mfr. Part No.:
- 2608643063
- Brand:
- Bosch
Subtotal (1 unit)*
£147.60
(exc. VAT)
£177.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £147.60 |
*price indicative
- RS Stock No.:
- 674-570
- Mfr. Part No.:
- 2608643063
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 1 | |
| Maximum Speed | 1800rpm | |
| Rake Angle | 0° | |
| Material Cut | Stainless Steel | |
| Number of Teeth | 90 | |
| Tooth Configuration | HLTCG | |
| Arbor Diameter | 25.4mm | |
| Kerf Thickness | 2.6mm | |
| Blade Material | Carbide | |
| Blade Diameter | 355mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Circular Saw Blade | ||
Number of Pieces 1 | ||
Maximum Speed 1800rpm | ||
Rake Angle 0° | ||
Material Cut Stainless Steel | ||
Number of Teeth 90 | ||
Tooth Configuration HLTCG | ||
Arbor Diameter 25.4mm | ||
Kerf Thickness 2.6mm | ||
Blade Material Carbide | ||
Blade Diameter 355mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch circular saw blade delivers exceptional precision and durability for cutting steel profiles. Designed to enhance performance, it features Advanced technology and a protective coating for longevity in demanding applications.
Precision engineered with sharpened fine carbide teeth for clean cuts
Extra coating enhances performance while protecting against heat and corrosion
Compatible bore size allows for flexibility with existing equipment
Designed for operation at a maximum rotation speed of 1800 rpm
Related links
- Bosch 90 Teeth Per Inch Stainless Steel 1 355 mm
- Bosch 70 Teeth Per Inch Stainless Steel 1 355 mm
- Bosch 80 Teeth Per Inch Stainless Steel 1 355 mm
- DeWALT 90 Teeth Per Inch Multi Material 1 355 mm
- FEIN 90 Teeth Per Inch Stainless Steel 355 mm
- DeWALT 66 Teeth Per Inch Multi Material 1 355 mm
- DeWALT 70 Teeth Per Inch Multi Material 1 355 mm
- Bosch 60 Teeth Per Inch Stainless Steel 1 254 mm
