Bosch 90 Teeth Per Inch Stainless Steel 1 355 mm
- RS Stock No.:
- 674-434
- Mfr. Part No.:
- 2608644282
- Brand:
- Bosch
Subtotal (1 unit)*
£203.53
(exc. VAT)
£244.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £203.53 |
*price indicative
- RS Stock No.:
- 674-434
- Mfr. Part No.:
- 2608644282
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 1 | |
| Material Cut | Stainless Steel | |
| Number of Teeth | 90 | |
| Kerf Thickness | 2.5mm | |
| Arbor Diameter | 25.4mm | |
| Tooth Configuration | HLTCG | |
| Blade Material | Carbide | |
| Blade Diameter | 355mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Circular Saw Blade | ||
Number of Pieces 1 | ||
Material Cut Stainless Steel | ||
Number of Teeth 90 | ||
Kerf Thickness 2.5mm | ||
Arbor Diameter 25.4mm | ||
Tooth Configuration HLTCG | ||
Blade Material Carbide | ||
Blade Diameter 355mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch stainless steel circular saw blade designed for precision cutting of stainless steel materials. Its engineered features ensure optimal performance and longevity, providing users with reliable results for their cutting tasks.
Special coating enhances performance and durability
Compatible with or without reducing rings for different sizes
Designed specifically for cutting stainless steel with exceptional precision
Crafted using Bosch Carbide Technology for increased longevity
Related links
- Bosch 90 Teeth Per Inch Stainless Steel 1 355 mm
- Bosch 70 Teeth Per Inch Stainless Steel 1 355 mm
- Bosch 80 Teeth Per Inch Stainless Steel 1 355 mm
- DeWALT 90 Teeth Per Inch Multi Material 1 355 mm
- FEIN 90 Teeth Per Inch Stainless Steel 355 mm
- Bosch 60 Teeth Per Inch Stainless Steel 1 254 mm
- Bosch 40 Teeth Per Inch Stainless Steel 1 160 mm
- Bosch 80 Teeth Per Inch Stainless Steel 1 305 mm
