Makita Reciprocating Saw Blade 1-Piece 100 mm Tungsten Carbide 1.25 mm 25 mm, 8 Teeth Per Inch
- RS Stock No.:
- 194-7873
- Mfr. Part No.:
- B-55572
- Brand:
- Makita
Subtotal (1 unit)*
£21.47
(exc. VAT)
£25.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 38 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.47 |
*price indicative
- RS Stock No.:
- 194-7873
- Mfr. Part No.:
- B-55572
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Reciprocating Saw Blade | |
| Number of Pieces | 1 | |
| Teeth per Inch | 8 | |
| Material Cut | Stainless Steel, Cast Iron | |
| Blade Length | 100mm | |
| Blade Width | 25mm | |
| Blade Thickness | 1.25mm | |
| Blade Material | Tungsten Carbide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Reciprocating Saw Blade | ||
Number of Pieces 1 | ||
Teeth per Inch 8 | ||
Material Cut Stainless Steel, Cast Iron | ||
Blade Length 100mm | ||
Blade Width 25mm | ||
Blade Thickness 1.25mm | ||
Blade Material Tungsten Carbide | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Makita Reciprocating Saw Blade, 130mm Cutting Length, 8 Teeth per Inch - B-55572
This reciprocating saw blade is specifically designed for cutting through challenging materials like cast iron and stainless steel. With an overall length of 152mm, the tungsten carbide construction ensures durability and efficiency during operation. The blade features a cutting length of 130mm and is an excellent choice for anyone in the automation, electronics, electrical, or mechanical industries.
Features & Benefits
• Tungsten carbide teeth enable quick and precise cuts
• High-performance design ensures a long-lasting service life
• Ideal for use on metal pipes with a diameter of less than 150mm
• Single-pack quantity for immediate use
Applications
• Used for cutting through cast iron and stainless steel
• Effective sheet metal cutting blade for industrial
• Suitable for metal cutting tasks requiring precision and speed
• Utilised in automation and mechanical sectors for reliable results
What type of material is this suitable for cutting?
The blade is developed for cutting very hard materials such as cast iron and stainless steel, making it suitable for demanding applications in various industrial sectors.
How does the teeth per inch specification impact cutting efficiency?
Having 8 teeth per inch allows for quicker and more efficient cutting through sheet metal, greatly enhancing productivity during metalworking tasks.
What thickness of sheet metal can this blade handle?
This blade is specifically designed to cut thick sheet metals ranging from 4mm to 12mm, providing versatility for different metal cutting demands.
Is this blade compatible with all reciprocating saws?
While designed for standard reciprocating saws, it is essential to check compatibility with your specific saw model to ensure optimal performance and safety.
Related links
- Makita Reciprocating Saw Blade 1-Piece 100 mm Tungsten Carbide 1.25 mm 25 mm, 8 Teeth Per Inch
- Makita Reciprocating Saw Blade 5-Piece 100 mm Tungsten Carbide 1.25 mm 25 mm, 8 Teeth Per Inch
- Bosch Reciprocating Saw Blade 1-Piece 300 mm Carbide 1.25 mm 25 mm
- Bosch Reciprocating Saw Blade 1-Piece 150 mm Carbide 1.25 mm 25 mm
- Bosch Reciprocating Saw Blade 1-Piece 225 mm Carbide 1.25 mm 25 mm
- Bosch Reciprocating Saw Blade 10-Piece 150 mm Carbide 1.25 mm 25 mm, 5 Teeth Per Inch
- Bosch Reciprocating Saw Blade 10-Piece 225 mm Carbide 1.25 mm 25 mm, 5 Teeth Per Inch
- Bosch Reciprocating Saw Blade 3-Piece 225 mm Carbide 1.25 mm 25 mm, 8 Teeth Per Inch


