Bosch Reciprocating Saw Blade 1-Piece 225 mm Carbide 1.25 mm 25 mm
- RS Stock No.:
- 674-014
- Mfr. Part No.:
- 2608902341
- Brand:
- Bosch
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 674-014
- Mfr. Part No.:
- 2608902341
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Reciprocating Saw Blade | |
| Number of Pieces | 1 | |
| Material Cut | Nail Embedded Wood | |
| Blade Length | 225mm | |
| Blade Width | 25mm | |
| Blade Thickness | 1.25mm | |
| Blade Material | Carbide | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Reciprocating Saw Blade | ||
Number of Pieces 1 | ||
Material Cut Nail Embedded Wood | ||
Blade Length 225mm | ||
Blade Width 25mm | ||
Blade Thickness 1.25mm | ||
Blade Material Carbide | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch expert wood with metal demolition blade designed for robust cutting tasks within demolition environments. This blade excels in handling the most challenging jobs, such as cutting through thick materials like roof beams that are securely fixed with nail plates, and it effectively navigates mixed materials containing hard nails and screws. Engineered with Bosch Carbide Technology, it offers exceptional durability and resilience, ensuring a long-lasting performance that is up to 50 times longer than previous models in demanding applications. The tapered tip allows for access into tight spaces, while its reinforced teeth provide the strength needed to withstand extreme demolition work.
Long-lasting performance designed for various demolition tasks
Up to 50 times longer lifespan compared to Bosch S1122VF blade in tough conditions
Ideal for use on thick roof beams and mixed materials with hardened fasteners
Compatibility: fits all S-shank reciprocating saws
Progressive tooth pitch accommodates different material thicknesses effectively
Thick gauge design enhances robustness and stability during use
Reinforced teeth withstand heavy-duty demolition abuse
Tapered tip enables deeper access into confined spaces
Perfect for demolition professionals seeking a versatile and Durable blade
Related links
- Bosch Reciprocating Saw Blade 3-Piece 225 mm Carbide 1.25 mm 25 mm, 8 Teeth Per Inch
- Bosch Reciprocating Saw Blade 10-Piece 225 mm Carbide 1.25 mm 25 mm, 5 Teeth Per Inch
- Bosch Reciprocating Saw Blade 1-Piece 150 mm Carbide 1.25 mm 25 mm
- Bosch Reciprocating Saw Blade 1-Piece 300 mm Carbide 1.25 mm 25 mm
- Bosch Blade 1-Piece 225 mm Carbide 1.25 mm 25 mm, 8 Teeth Per Inch
- Bosch Blade 1-Piece 225 mm Carbide 1.25 mm 25 mm, 6 Teeth Per Inch
- Bosch Blade 1-Piece 225 mm Carbide 1.25 mm 25 mm, 3 Teeth Per Inch
- Bosch Reciprocating Saw Blade 10-Piece 150 mm Carbide 1.25 mm 25 mm, 5 Teeth Per Inch
