Bosch Blade 1-Piece 225 mm Carbide 1.25 mm 25 mm, 3 Teeth Per Inch

Subtotal (1 unit)*

£22.70

(exc. VAT)

£27.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.70

*price indicative

RS Stock No.:
674-481
Mfr. Part No.:
2608900403
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Blade

Number of Pieces

1

Teeth per Inch

3

Material Cut

Metal

Blade Length

225mm

Blade Width

25mm

Blade Thickness

1.25mm

Blade Material

Carbide

RoHS Status: Exempt

COO (Country of Origin):
CH
The Bosch EXPERT TOUGH WOOD S1142KHM blade is engineered for precision cutting through tough wood materials. This blade excels in durability and performance, featuring proprietary Bosch Carbide Technology. Its tapered tip allows users to access deeper spaces, making it Ideal for cutting in confined areas. Designed specifically for landscapers and gardeners, this blade's robustness ensures longevity, particularly when tackling challenging wood like wet, pressure-treated lumber or roots. With its wide body design, the blade guarantees straight, accurate cuts, while the large gullet teeth enhance efficiency in cutting through the most resilient woods. Overall, this blade combines innovative technology and practical design, presenting a superior choice for demanding cutting tasks.

Exceptional durability is built in with Bosch Carbide Technology

Tapered tip reaches deeper into tight spaces for enhanced access

Thick gauge blade offers extra robustness and stability

Wide body design ensures precise, straight cuts

Large gullet teeth effectively chew through tough materials quickly

Lasts up to 50 times longer than the Bosch S1542K blade in challenging conditions

Ideal for cutting a variety of tough wood types, including wet or pressure-treated lumber

Best suited for gardeners and landscapers seeking long-lasting, efficient cutting solutions

Compatible with all S-shank reciprocating saws for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy