Bosch Blade 10-Piece 225 mm Carbide 1.25 mm 25 mm, 6 Teeth Per Inch
- RS Stock No.:
- 673-690
- Mfr. Part No.:
- 2608902336
- Brand:
- Bosch
Subtotal (1 pack of 10 units)*
£175.13
(exc. VAT)
£210.16
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £175.13 | £17.513 |
*price indicative
- RS Stock No.:
- 673-690
- Mfr. Part No.:
- 2608902336
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Blade | |
| Number of Pieces | 10 | |
| Teeth per Inch | 6 | |
| Material Cut | Cast Iron, Plastic, Wood | |
| Blade Length | 225mm | |
| Blade Width | 25mm | |
| Blade Thickness | 1.25mm | |
| Blade Material | Carbide | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Blade | ||
Number of Pieces 10 | ||
Teeth per Inch 6 | ||
Material Cut Cast Iron, Plastic, Wood | ||
Blade Length 225mm | ||
Blade Width 25mm | ||
Blade Thickness 1.25mm | ||
Blade Material Carbide | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch reciprocating saw blade is engineered for versatile cutting in tough materials. It provides exceptional longevity and performance, making it suitable for demanding applications in construction and renovation projects.
Carbide teeth ensure durability and prolonged cutting life
Progressive tooth pitch accommodates materials of varying thickness
Tapered tip allows access to tight spaces for efficient cutting
Thick gauge construction enhances stability and robustness
Related links
- Bosch Reciprocating Saw Blade 10-Piece 225 mm Carbide 1.25 mm 25 mm, 5 Teeth Per Inch
- Bosch Blade 10-Piece 225 mm Carbide 1.1 mm 25 mm, 10 Teeth Per Inch
- Bosch Blade 3-Piece 225 mm Carbide 1.25 mm 25 mm, 3 Teeth Per Inch
- Bosch Blade 1-Piece 225 mm Carbide 1.25 mm 25 mm, 8 Teeth Per Inch
- Bosch Blade 1-Piece 225 mm Carbide 1.25 mm 25 mm, 6 Teeth Per Inch
- Bosch Blade 3-Piece 225 mm Carbide 1.25 mm 25 mm, 6 Teeth Per Inch
- Bosch Blade 1-Piece 225 mm Carbide 1.25 mm 25 mm, 3 Teeth Per Inch
- Bosch Blade 10-Piece 225 mm Carbide 1 mm 19 mm, 8 Teeth Per Inch
