Bosch Blade 1-Piece 225 mm Carbide 1.25 mm 25 mm, 6 Teeth Per Inch

Subtotal (1 unit)*

£23.00

(exc. VAT)

£27.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£23.00

*price indicative

RS Stock No.:
674-483
Mfr. Part No.:
2608902334
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Blade

Teeth per Inch

6

Number of Pieces

1

Material Cut

Cast Iron, Plastic, Wood

Blade Length

225mm

Blade Width

25mm

Blade Thickness

1.25mm

Blade Material

Carbide

RoHS Status: Exempt

COO (Country of Origin):
CH
The Bosch blade designed for high-performance cutting in tough materials, offering exceptional durability and precision for a range of applications.

Lasts up to 50 times longer than standard blades in tough materials

Incorporates Bosch Carbide Technology for increased longevity

Progressive tooth pitch effectively cuts materials of varying thickness

Tapered tip enables deep access into confined spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy