Bosch Blade 1-Piece 225 mm Carbide 1.25 mm 25 mm, 8 Teeth Per Inch
- RS Stock No.:
- 674-020
- Mfr. Part No.:
- 2608900368
- Brand:
- Bosch
Subtotal (1 unit)*
£25.86
(exc. VAT)
£31.03
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.86 |
*price indicative
- RS Stock No.:
- 674-020
- Mfr. Part No.:
- 2608900368
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Blade | |
| Number of Pieces | 1 | |
| Teeth per Inch | 8 | |
| Material Cut | Metal | |
| Blade Length | 225mm | |
| Blade Width | 25mm | |
| Blade Thickness | 1.25mm | |
| Blade Material | Carbide | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Blade | ||
Number of Pieces 1 | ||
Teeth per Inch 8 | ||
Material Cut Metal | ||
Blade Length 225mm | ||
Blade Width 25mm | ||
Blade Thickness 1.25mm | ||
Blade Material Carbide | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch cutting blade is designed for slicing through thick tough metal with exceptional durability. Its robust construction ensures long-lasting performance, making it Ideal for high-demand tasks.
Built with Bosch Carbide Technology for superior durability
Wide body design guarantees precise and straight cuts
Extra coating enhances carbide toughness for demanding applications
Thick gauge blade offers added robustness and stability
Lasts up to 100 times longer than competitive options in difficult materials
Related links
- Bosch Blade 1-Piece 225 mm Carbide 1.25 mm 25 mm, 6 Teeth Per Inch
- Bosch Blade 1-Piece 225 mm Carbide 1.25 mm 25 mm, 3 Teeth Per Inch
- Bosch Blade 1-Piece 225 mm Carbide 1.25 mm 19 mm, 3 Teeth Per Inch
- Bosch Blade 10-Piece 225 mm Carbide 1.25 mm 25 mm, 6 Teeth Per Inch
- Bosch Blade 3-Piece 225 mm Carbide 1.25 mm 25 mm, 3 Teeth Per Inch
- Bosch Blade 3-Piece 225 mm Carbide 1.25 mm 25 mm, 6 Teeth Per Inch
- Bosch Blade 1-Piece 225 mm Carbide 1.1 mm 25 mm, 10 Teeth Per Inch
- Bosch Reciprocating Saw Blade 1-Piece 225 mm Carbide 1.25 mm 25 mm
