Bosch Blade 10-Piece 225 mm Carbide 1.1 mm 25 mm, 10 Teeth Per Inch
- RS Stock No.:
- 673-681
- Mfr. Part No.:
- 2608900375
- Brand:
- Bosch
Subtotal (1 pack of 10 units)*
£160.70
(exc. VAT)
£192.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £160.70 | £16.07 |
*price indicative
- RS Stock No.:
- 673-681
- Mfr. Part No.:
- 2608900375
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Blade | |
| Teeth per Inch | 10 | |
| Number of Pieces | 10 | |
| Material Cut | Metal | |
| Blade Length | 225mm | |
| Blade Width | 25mm | |
| Blade Thickness | 1.1mm | |
| Blade Material | Carbide | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Blade | ||
Teeth per Inch 10 | ||
Number of Pieces 10 | ||
Material Cut Metal | ||
Blade Length 225mm | ||
Blade Width 25mm | ||
Blade Thickness 1.1mm | ||
Blade Material Carbide | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch Carbide Reciprocating Saw Blade Set delivers exceptional durability for demanding industrial applications. This premium tool cuts through hardened steel and high-alloyed metals effortlessly while lasting up to fifty times longer than standard bi-metal alternatives.
Durability is ensured through Bosch Carbide Technology
Designed to cut medium-thick metals while minimising vibrations
Wide blade structure enhances precision and straight cuts
Compatible with most sabre saws featuring a universal shank
Related links
- Bosch Blade 10-Piece 225 mm Carbide 1 mm 19 mm, 8 Teeth Per Inch
- Bosch Blade 10-Piece 225 mm Carbide 1.25 mm 25 mm, 6 Teeth Per Inch
- Bosch Blade 1-Piece 225 mm Carbide 1.1 mm 25 mm, 10 Teeth Per Inch
- Bosch Reciprocating Saw Blade 10-Piece 225 mm Carbide 1.25 mm 25 mm, 5 Teeth Per Inch
- Bosch Blade 10-Piece 240 mm Carbide 1.5 mm 23 mm, 2 Teeth Per Inch
- Bosch Blade 10-Piece 300 mm Carbide 1.25 mm 25 mm, 8 Teeth Per Inch
- Bosch Blade 10-Piece 150 mm Carbide 1.25 mm 25 mm, 8 Teeth Per Inch
- Bosch Blade 10-Piece 300 mm Carbide 1.25 mm 25 mm, 6 Teeth Per Inch
