Bosch Blade 10-Piece 240 mm Carbide 1.5 mm 23 mm, 2 Teeth Per Inch
- RS Stock No.:
- 673-689
- Mfr. Part No.:
- 2608900416
- Brand:
- Bosch
Subtotal (1 pack of 10 units)*
£198.77
(exc. VAT)
£238.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £198.77 | £19.877 |
*price indicative
- RS Stock No.:
- 673-689
- Mfr. Part No.:
- 2608900416
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Blade | |
| Number of Pieces | 10 | |
| Teeth per Inch | 2 | |
| Material Cut | Hollow Bricks | |
| Blade Length | 240mm | |
| Blade Width | 23mm | |
| Blade Thickness | 1.5mm | |
| Blade Material | Carbide | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Blade | ||
Number of Pieces 10 | ||
Teeth per Inch 2 | ||
Material Cut Hollow Bricks | ||
Blade Length 240mm | ||
Blade Width 23mm | ||
Blade Thickness 1.5mm | ||
Blade Material Carbide | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch cutting blade is engineered specifically for precision cutting in hollow bricks, ensuring optimal performance in construction tasks.
Exceptional durability is achieved with Bosch Carbide Technology
Thick gauge blade enhances robustness and stability during use
Wide body design facilitates precise, straight cuts effortlessly
Large gullet teeth are designed to rapidly cut through tough materials
Related links
- Bosch Blade 3-Piece 240 mm Carbide 1.5 mm 23 mm, 2 Teeth Per Inch
- Bosch Blade 10-Piece 300 mm Carbide 1.25 mm 25 mm, 8 Teeth Per Inch
- Bosch Blade 10-Piece 225 mm Carbide 1.1 mm 25 mm, 10 Teeth Per Inch
- Bosch Blade 10-Piece 225 mm Carbide 1 mm 19 mm, 8 Teeth Per Inch
- Bosch Blade 10-Piece 150 mm Carbide 1.25 mm 25 mm, 8 Teeth Per Inch
- Bosch Blade 10-Piece 225 mm Carbide 1.25 mm 25 mm, 6 Teeth Per Inch
- Bosch Blade 10-Piece 300 mm Carbide 1.25 mm 25 mm, 6 Teeth Per Inch
- Bosch Blade 10-Piece 150 mm Carbide 1.25 mm 25 mm, 6 Teeth Per Inch
