Bosch Blade 1-Piece 300 mm Carbide 1.25 mm 25 mm, 3 Teeth Per Inch

Subtotal (1 unit)*

£29.13

(exc. VAT)

£34.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£29.13

*price indicative

RS Stock No.:
674-482
Mfr. Part No.:
2608900406
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Blade

Teeth per Inch

3

Number of Pieces

1

Material Cut

Wood

Blade Length

300mm

Blade Width

25mm

Blade Thickness

1.25mm

Blade Material

Carbide

RoHS Status: Exempt

COO (Country of Origin):
CH
The Bosch Tough Wood Blade offers exceptional cutting performance, designed specifically for tackling tough wood materials. Its robust construction ensures longevity and efficiency in various woodworking tasks.

Exceptional durability built with Bosch Carbide Technology

Large gullet teeth for fast cutting through tough materials

Tapered tip enhances access to deeper, tight spaces

Thick gauge blade adds robustness and stability

Wide body design ensures precise, straight cuts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy