Bosch Blade 1-Piece 300 mm Carbide 1.5 mm 22 mm, 3 Teeth Per Inch
- RS Stock No.:
- 674-474
- Mfr. Part No.:
- 2608900410
- Brand:
- Bosch
Subtotal (1 unit)*
£28.68
(exc. VAT)
£34.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.68 |
*price indicative
- RS Stock No.:
- 674-474
- Mfr. Part No.:
- 2608900410
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Blade | |
| Number of Pieces | 1 | |
| Teeth per Inch | 3 | |
| Material Cut | Lightweight Concrete | |
| Blade Length | 300mm | |
| Blade Width | 22mm | |
| Blade Thickness | 1.5mm | |
| Blade Material | Carbide | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Blade | ||
Number of Pieces 1 | ||
Teeth per Inch 3 | ||
Material Cut Lightweight Concrete | ||
Blade Length 300mm | ||
Blade Width 22mm | ||
Blade Thickness 1.5mm | ||
Blade Material Carbide | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch expert aerated concrete blade is designed for precision cutting in aerated concrete materials, Ideal for creating tailored dimensions in construction projects.
Exceptional durability through Bosch Carbide Technology
Large gullet teeth facilitate Rapid cutting of dense materials
Thick gauge blade enhances stability and robustness
Wide body ensures straight and accurate cut results
Related links
- Bosch Blade 1-Piece 300 mm Carbide 1.25 mm 25 mm, 3 Teeth Per Inch
- Bosch Blade 1-Piece 300 mm Carbide 1.25 mm 25 mm, 10 Teeth Per Inch
- Bosch Blade 1-Piece 300 mm Carbide 1.25 mm 25 mm, 6 Teeth Per Inch
- Bosch Blade 1-Piece 400 mm Carbide 1.5 mm 22 mm, 2 Teeth Per Inch
- Bosch Blade 1-Piece 455 mm Carbide 1.5 mm 50 mm, 2 Teeth Per Inch
- ERKO Reciprocating Saw Blade 1-Piece 300 mm Carbide 900 μm 19 mm, 3 Teeth Per Inch
- ERKO Reciprocating Saw Blade 1-Piece 300 mm Carbide 1.6 mm 50 mm, 3 Teeth Per Inch
- Bosch Blade 10-Piece 300 mm Carbide 1.25 mm 25 mm, 8 Teeth Per Inch
