ERKO, 3 Teeth Per Inch Multi Material 150 mm

Subtotal (1 unit)*

£19.54

(exc. VAT)

£23.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.54

*price indicative

RS Stock No.:
275-7053
Mfr. Part No.:
32520
Brand:
ERKO
Find similar products by selecting one or more attributes.
Select all

Brand

ERKO

Product Type

Saw Blade

Teeth per Inch

3

Material Cut

Multi Material

Blade Length

150mm

Blade Width

19mm

Blade Thickness

0.9mm

Blade Material

Carbide

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The ERKO Saber Blade with food grade stainless steel, Indelible laser marking, is for cutting blocks of ice up to 250mm, frozen products, game, meat, bones and soft wood.

High cutting speed

Flexible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy