ERKO, 6 Teeth Per Inch Multi Material 150 mm
- RS Stock No.:
- 275-7051
- Mfr. Part No.:
- 32515
- Brand:
- ERKO
Subtotal (1 unit)*
£28.05
(exc. VAT)
£33.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.05 |
*price indicative
- RS Stock No.:
- 275-7051
- Mfr. Part No.:
- 32515
- Brand:
- ERKO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Product Type | Saw Blade | |
| Teeth per Inch | 6 | |
| Material Cut | Multi Material | |
| Blade Length | 150mm | |
| Blade Thickness | 0.9mm | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Product Type Saw Blade | ||
Teeth per Inch 6 | ||
Material Cut Multi Material | ||
Blade Length 150mm | ||
Blade Thickness 0.9mm | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The ERKO Saber blades with Laser-cut Carbon Chrome Vanadium technology is for good hold and perfect sharpening, even in abrasive insulation (fibers). It is used in all fiber insulation, external insulation (polystyrene), cardboard, carpet, leather, textil
Flexible
Excellent Handling
Related links
- ERKO, 10 Teeth Per Inch Multi Material 150 mm
- ERKO, 3 Teeth Per Inch Multi Material 150 mm
- ERKO 14 Teeth Per Inch Multi Material 150 mm
- Milwaukee, 14 Teeth Per Inch Multi Material 150 mm 5
- ERKO, 6 Teeth Per Inch Multi Material 300 mm 25
- ERKO Multi Material 150 mm 25
- Bosch 150 mm Bi-Metal Multi Material Reciprocating Saw Blade, 10 TPI
- Bosch, 6 Teeth Per Inch Multi Material 300 mm 1
