ERKO, 6 Teeth Per Inch Multi Material 300 mm 25
- RS Stock No.:
- 275-7054
- Mfr. Part No.:
- 32520-B
- Brand:
- ERKO
Subtotal (1 unit)*
£439.73
(exc. VAT)
£527.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £439.73 |
*price indicative
- RS Stock No.:
- 275-7054
- Mfr. Part No.:
- 32520-B
- Brand:
- ERKO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Product Type | Saw Blade | |
| Teeth per Inch | 6 | |
| Number of Pieces | 25 | |
| Material Cut | Multi Material | |
| Blade Length | 300mm | |
| Blade Width | 19mm | |
| Blade Thickness | 1.3mm | |
| Blade Material | Cardboard, Polystyrene | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Product Type Saw Blade | ||
Teeth per Inch 6 | ||
Number of Pieces 25 | ||
Material Cut Multi Material | ||
Blade Length 300mm | ||
Blade Width 19mm | ||
Blade Thickness 1.3mm | ||
Blade Material Cardboard, Polystyrene | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The ERKO Saber Blade with food grade stainless steel, Indelible laser marking, is for cutting blocks of ice up to 250mm, frozen products, game, meat, bones and soft wood.
High cutting speed
Flexible
Related links
- ERKO, 6 Teeth Per Inch Multi Material 300 mm 25
- ERKO 14 Teeth Per Inch Multi Material 300 mm
- ERKO, 10 Teeth Per Inch Multi Material 300 mm
- Milwaukee, 11 Teeth Per Inch Multi Material 300 mm 25
- ERKO, 8 Teeth Per Inch Multi Material 228 mm 25
- ERKO, 8 Teeth Per Inch Multi Material 100 mm 25
- Bosch, 6 Teeth Per Inch Multi Material 300 mm 1
- ERKO, 8 Teeth Per Inch Multi Material 25
