ERKO, 2.5 Teeth Per Inch Marble, Steel, Concrete 235 mm
- RS Stock No.:
- 275-7056
- Mfr. Part No.:
- 33010
- Brand:
- ERKO
Subtotal (1 unit)*
£47.75
(exc. VAT)
£57.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.75 |
*price indicative
- RS Stock No.:
- 275-7056
- Mfr. Part No.:
- 33010
- Brand:
- ERKO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Product Type | Saw Blade | |
| Teeth per Inch | 2.5 | |
| Material Cut | Marble, Steel, Concrete | |
| Blade Length | 235mm | |
| Blade Thickness | 1.6mm | |
| Blade Material | Tungsten Carbide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Product Type Saw Blade | ||
Teeth per Inch 2.5 | ||
Material Cut Marble, Steel, Concrete | ||
Blade Length 235mm | ||
Blade Thickness 1.6mm | ||
Blade Material Tungsten Carbide | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The ERKO Saber Blade with Self-sharpening Tungsten Carbide Inserts technology in order to give them a perfect attack for intensive applications and straight cuts.
Easy to use
Less noise
Less dust
High quality
