ERKO, 6 Teeth Per Inch Wood 300mm Cutting Length Reciprocating Saw Blade, Pack of 5
- RS Stock No.:
- 275-7033
- Mfr. Part No.:
- 32305
- Brand:
- ERKO
Subtotal (1 unit)*
£52.12
(exc. VAT)
£62.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.12 |
*price indicative
- RS Stock No.:
- 275-7033
- Mfr. Part No.:
- 32305
- Brand:
- ERKO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Saw Blade Type | Reciprocating Saw Blade | |
| Application | Wood | |
| Cutting Length | 300mm | |
| Number of Teeth per Inch | 6 | |
| Materials Cut | Wood | |
| Tooth Pitch | 4 | |
| Number in Pack | 5 | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Saw Blade Type Reciprocating Saw Blade | ||
Application Wood | ||
Cutting Length 300mm | ||
Number of Teeth per Inch 6 | ||
Materials Cut Wood | ||
Tooth Pitch 4 | ||
Number in Pack 5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The ERKO SABER BLADE is a blade with bimetal technology is for thick steels. It is very hard and has heat resistant teeth, also has a spring steel for the body of the blade. The 6 TPI Toothing provides superior speed. Ideal for multi-use works mainly WOOD
Fast and durable
Very rigid
Very rigid
