ERKO, 3 Teeth Per Inch Metal 235 mm

Subtotal (1 unit)*

£80.44

(exc. VAT)

£96.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£80.44

*price indicative

RS Stock No.:
275-7062
Mfr. Part No.:
33050
Brand:
ERKO
Find similar products by selecting one or more attributes.
Select all

Brand

ERKO

Product Type

Saw Blade

Teeth per Inch

3

Material Cut

Metal

Blade Length

235mm

Blade Thickness

1.6mm

Blade Material

Carbide

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The ERKO saber saw blade with carbide inserts, self sharpening carbide inserts is made up of high quality tungsten carbide are welded then ground with great precision. The high alloy steel blade back is very rigid for intensive applications and straight c

Less noise and dust

Easy to use blade

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy