ERKO, 5 Teeth Per Inch Concrete 235 mm

Subtotal (1 unit)*

£81.11

(exc. VAT)

£97.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£81.11

*price indicative

RS Stock No.:
275-7059
Mfr. Part No.:
33030
Brand:
ERKO
Find similar products by selecting one or more attributes.
Select all

Brand

ERKO

Product Type

Saw Blade

Teeth per Inch

5

Material Cut

Concrete

Blade Length

235mm

Blade Thickness

1.6mm

Blade Material

Carbide

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The ERKO Saber Blade with Self-sharpening Tungsten Carbide Inserts technology in order to give them a perfect attack for intensive applications and straight cuts.

Easy to use

Less noise

Less dust

High quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy