ERKO, 3 Teeth Per Inch Metal 235 mm
- RS Stock No.:
- 275-7063
- Mfr. Part No.:
- 33055
- Brand:
- ERKO
Subtotal (1 unit)*
£117.55
(exc. VAT)
£141.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £117.55 |
*price indicative
- RS Stock No.:
- 275-7063
- Mfr. Part No.:
- 33055
- Brand:
- ERKO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Product Type | Saw Blade | |
| Teeth per Inch | 3 | |
| Material Cut | Metal | |
| Blade Length | 235mm | |
| Blade Thickness | 1.6mm | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Product Type Saw Blade | ||
Teeth per Inch 3 | ||
Material Cut Metal | ||
Blade Length 235mm | ||
Blade Thickness 1.6mm | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The ERKO saber saw blade with carbide inserts, self sharpening carbide inserts is made up of high quality tungsten carbide are welded then ground with great precision. The high alloy steel blade back is very rigid for intensive applications and straight c
Less noise and dust
Easy to use blade
