ERKO, 5 Teeth Per Inch Concrete 450mm Cutting Length Reciprocating Saw Blade, Pack of 1

Subtotal (1 unit)*

£131.29

(exc. VAT)

£157.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£131.29

*price indicative

RS Stock No.:
275-7060
Mfr. Part No.:
33035
Brand:
ERKO
Find similar products by selecting one or more attributes.
Select all

Brand

ERKO

Saw Blade Type

Reciprocating Saw Blade

Application

Bricks, Motor

Cutting Length

450mm

Number of Teeth per Inch

5

Materials Cut

Concrete

Tooth Pitch

5

Number in Pack

1

RoHS Status: Exempt

COO (Country of Origin):
FR
The ERKO Saber Blade with Self-sharpening Tungsten Carbide Inserts technology in order to give them a perfect attack for intensive applications and straight cuts.

Easy to use
Less noise
Less dust
High quality

Related links