Bosch Blade 1-Piece 455 mm Carbide 1.5 mm 50 mm, 2 Teeth Per Inch

Subtotal (1 unit)*

£46.53

(exc. VAT)

£55.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£46.53

*price indicative

RS Stock No.:
674-480
Mfr. Part No.:
2608900418
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Blade

Teeth per Inch

2

Number of Pieces

1

Material Cut

Brick

Blade Length

455mm

Blade Width

50mm

Blade Thickness

1.5mm

Blade Material

Carbide

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch expert hollow brick blade is specifically designed for cutting hollow bricks during construction tasks. It excels in delivering precise cuts, making it Ideal for applications such as resizing large hollow brick blocks to fit into walls or creating openings for installing electrical and plumbing services. Engineered with Bosch Carbide Technology, it ensures exceptional durability and longevity during use. This blade is crafted to be compatible with all S-shank reciprocating saws, providing builders and contractors with a robust tool that enhances productivity without compromising quality.

Exceptional durability achieved through Bosch Carbide Technology

Designed for efficient cutting of hollow bricks, Ideal for various construction projects

Large gullet teeth enable Rapid cutting through tough materials

Thick gauge blade construction ensures added robustness and stability

Wide body supports precise and straight cuts, improving accuracy

Best suited for builders seeking long-lasting and powerful performance

The blade is compatible with all S-shank reciprocating saws for versatility in use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy