Bosch Blade 1-Piece 200 mm Carbide 1 mm 19 mm, 18 Teeth Per Inch
- RS Stock No.:
- 673-600
- Mfr. Part No.:
- 2608900363
- Brand:
- Bosch
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 673-600
- Mfr. Part No.:
- 2608900363
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Blade | |
| Teeth per Inch | 18 | |
| Number of Pieces | 1 | |
| Material Cut | Metal | |
| Blade Length | 200mm | |
| Blade Width | 19mm | |
| Blade Thickness | 1mm | |
| Blade Material | Carbide | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Blade | ||
Teeth per Inch 18 | ||
Number of Pieces 1 | ||
Material Cut Metal | ||
Blade Length 200mm | ||
Blade Width 19mm | ||
Blade Thickness 1mm | ||
Blade Material Carbide | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch cutting blade is engineered for precision in cutting applications. Its unique design focuses on slicing through tough metal materials with exceptional durability and efficiency.
Utilises Bosch Carbide Technology for enhanced durability
Extra-fine teeth enable easy cutting of very thin materials
Designed to last up to 50 times longer than competitive blades in tough applications
Compatible with all S-shank reciprocating saws
Related links
- Bosch Blade 1-Piece 115 mm Carbide 1 mm 19 mm, 18 Teeth Per Inch
- Bosch Blade 1-Piece 225 mm Carbide 1.25 mm 19 mm, 3 Teeth Per Inch
- Bosch Blade 1-Piece 150 mm Carbide 1 mm 25 mm, 10 Teeth Per Inch
- Bosch Blade 10-Piece 225 mm Carbide 1 mm 19 mm, 8 Teeth Per Inch
- Bosch Blade 1-Piece 225 mm Carbide 1.25 mm 25 mm, 3 Teeth Per Inch
- Bosch Blade 1-Piece 225 mm Carbide 1.25 mm 25 mm, 6 Teeth Per Inch
- Bosch Blade 1-Piece 455 mm Carbide 1.5 mm 50 mm, 2 Teeth Per Inch
- Bosch Blade 1-Piece 225 mm Carbide 1.1 mm 25 mm, 10 Teeth Per Inch
