Bosch Blade 1-Piece 150 mm Carbide 1 mm 25 mm, 10 Teeth Per Inch

Subtotal (1 unit)*

£20.48

(exc. VAT)

£24.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.48

*price indicative

RS Stock No.:
674-019
Mfr. Part No.:
2608902321
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Blade

Teeth per Inch

10

Number of Pieces

1

Material Cut

Metal

Blade Length

150mm

Blade Width

25mm

Blade Thickness

1mm

Blade Material

Carbide

RoHS Status: Exempt

COO (Country of Origin):
CH
The Bosch EXPERT MEDIUM-THICK TOUGH METAL S955HHM blade is expertly designed for precision cutting in tough metal applications. With exceptional durability attributed to Bosch Carbide Technology, this blade effectively tackles medium to thick metal materials, including high alloy and stainless steel. Its wide body ensures precise and straight cuts, while the fine teeth allow for efficient cutting of thinner materials. This blade is particularly suited for professionals in recycling and demolition, ensuring long-lasting performance and powerful cutting capabilities in demanding tasks.

Ideal for cutting tough metal pipes and profiles with medium wall thickness

Capable of cutting through stainless steel and hardened, high alloy or high-strength steel

Lasts up to 50 times longer than the Bosch S1122BF blade in tough materials

Designed to fit all S-shank reciprocating saws for versatile usage

Wide body construction enhances precision and straight cuts

Fine tooth design enables easy cutting of thinner materials

Perfect choice for recycling and demolition professionals seeking durability and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy