Milwaukee Blade 1-Piece 150 mm Carbide 1.27 mm 25 mm, 6 Teeth Per Inch
- RS Stock No.:
- 858-697
- Mfr. Part No.:
- 48475241
- Brand:
- Milwaukee
Subtotal (1 unit)*
£14.16
(exc. VAT)
£16.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.16 |
*price indicative
- RS Stock No.:
- 858-697
- Mfr. Part No.:
- 48475241
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Blade | |
| Number of Pieces | 1 | |
| Teeth per Inch | 6 | |
| Material Cut | Cast Iron, Nail Embedded Wood, Thick Metal | |
| Blade Length | 150mm | |
| Blade Width | 25mm | |
| Blade Thickness | 1.27mm | |
| Blade Material | Carbide | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Blade | ||
Number of Pieces 1 | ||
Teeth per Inch 6 | ||
Material Cut Cast Iron, Nail Embedded Wood, Thick Metal | ||
Blade Length 150mm | ||
Blade Width 25mm | ||
Blade Thickness 1.27mm | ||
Blade Material Carbide | ||
RoHS Status: Exempt
The Milwaukee heavy-duty wrecker blade is engineered for multi-material demolition tasks, providing exceptional cutting performance across a range of materials including thick metal and wood embedded with nails.
Carbide teeth ensure long life and durability in tough applications
Optimised for Cordless tools, delivering 25% more cuts per charge than standard Bi-metal blades
FANG TIP technology facilitates Faster plunge cutting and access to confined spaces
Robust 1.27mm blade body enhances precision for straight cuts
Related links
- Milwaukee Blade 1-Piece 300 mm Carbide 1.27 mm 25 mm, 6 Teeth Per Inch
- Milwaukee Torch 1-Piece 150 mm Carbide 1.27 mm 25 mm
- Bosch Blade 1-Piece 150 mm Carbide 1.25 mm 25 mm, 6 Teeth Per Inch
- Milwaukee Blade 1-Piece 150 mm Bi-Metal 1.27 mm 25 mm
- Bosch Blade 10-Piece 150 mm Carbide 1.25 mm 25 mm, 6 Teeth Per Inch
- Milwaukee Torch 1-Piece 230 mm Carbide 1.27 mm 25 mm, 8 Teeth Per Inch
- Bosch Saw Blade 1-Piece 150 mm Carbide 1.25 mm 19 mm, 6 Teeth Per Inch
- Bosch Blade 1-Piece 300 mm Carbide 1.25 mm 25 mm, 6 Teeth Per Inch
