Milwaukee Torch 1-Piece 150 mm Carbide 1.27 mm 25 mm
- RS Stock No.:
- 858-695
- Mfr. Part No.:
- 48475201
- Brand:
- Milwaukee
Subtotal (1 unit)*
£9.99
(exc. VAT)
£11.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 31 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.99 |
*price indicative
- RS Stock No.:
- 858-695
- Mfr. Part No.:
- 48475201
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Torch | |
| Number of Pieces | 1 | |
| Material Cut | Cast Iron, Medium Metal, Non-Ferrous Metal, Stainless Steel, Thick Metal | |
| Blade Length | 150mm | |
| Blade Width | 25mm | |
| Blade Thickness | 1.27mm | |
| Blade Material | Carbide | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Torch | ||
Number of Pieces 1 | ||
Material Cut Cast Iron, Medium Metal, Non-Ferrous Metal, Stainless Steel, Thick Metal | ||
Blade Length 150mm | ||
Blade Width 25mm | ||
Blade Thickness 1.27mm | ||
Blade Material Carbide | ||
RoHS Status: Exempt
The Milwaukee saw blade is engineered for precision cutting in heavy-duty materials. Designed for severe applications, it ensures optimal efficiency and durability across various metal types.
Carbide teeth deliver up to 50 times longer life compared to Bi-Metal blades
Robust 1.27 mm blade body enhances straight cutting precision
25 mm blade height improves stability and reduces vibration
Ideal for cast iron and thick metal demolition tasks
Related links
- Milwaukee Torch 1-Piece 230 mm Carbide 1.27 mm 25 mm, 8 Teeth Per Inch
- Milwaukee Blade 1-Piece 150 mm Carbide 1.27 mm 25 mm, 6 Teeth Per Inch
- Bosch Reciprocating Saw Blade 1-Piece 150 mm Carbide 1.25 mm 25 mm
- Milwaukee Blade 1-Piece 300 mm Carbide 1.27 mm 25 mm, 6 Teeth Per Inch
- Bosch Blade 1-Piece 150 mm Carbide 1 mm 25 mm, 10 Teeth Per Inch
- Bosch Blade 1-Piece 150 mm Carbide 1.25 mm 25 mm, 6 Teeth Per Inch
- Bosch Blade 1-Piece 150 mm Carbide 1.25 mm 25 mm, 8 Teeth Per Inch
- Milwaukee Blade 1-Piece 150 mm Bi-Metal 1.27 mm 25 mm
