Milwaukee Blade 1-Piece 150 mm Bi-Metal 1.27 mm 25 mm
- RS Stock No.:
- 858-369
- Mfr. Part No.:
- 48475021
- Brand:
- Milwaukee
Subtotal (1 pack of 5 units)*
£14.16
(exc. VAT)
£16.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £14.16 | £2.832 |
*price indicative
- RS Stock No.:
- 858-369
- Mfr. Part No.:
- 48475021
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Blade | |
| Number of Pieces | 1 | |
| Material Cut | Wood with nails | |
| Blade Length | 150mm | |
| Blade Width | 25mm | |
| Blade Thickness | 1.27mm | |
| Blade Material | Bi-Metal | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Blade | ||
Number of Pieces 1 | ||
Material Cut Wood with nails | ||
Blade Length 150mm | ||
Blade Width 25mm | ||
Blade Thickness 1.27mm | ||
Blade Material Bi-Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee demolition blade delivers exceptional performance in cutting through wood with nails and screws. Designed for heavy-duty applications, it ensures reliability and efficiency, making it an essential tool for demanding tasks.
FANG TIP allows for Faster plunge cutting in restricted areas
NAIL GUARD enhances durability by protecting the tooth during nail impacts
Thick 1.27mm blade body and 25mm height provide maximum robustness
Aggressive 5 Tpi tooth geometry removes more material per stroke
Bi-Metal construction allows the blade to bend and Flex without breaking
Related links
- Milwaukee Blade 5-Piece 150 mm Bi-Metal 1.27 mm
- Milwaukee Blade 5-Piece 300 mm Bi-Metal 1.27 mm
- Milwaukee Blade 5-Piece 230 mm Bi-Metal 1.27 mm
- Milwaukee Blade 1-Piece 150 mm Carbide 1.27 mm 25 mm, 6 Teeth Per Inch
- Milwaukee Reciprocating Saw Blade 1-Piece 230 mm Bi-Metal 1.27 mm, 5 Teeth Per Inch
- FEIN Saw Blade 3-Piece 150 mm Bi-Metal 1.27 mm 19 mm, 8 Teeth Per Inch
- Milwaukee Saw Blade 5-Piece 300 mm Bi-Metal 1.27 mm, 8 Teeth Per Inch
- Milwaukee Saw Blade 5-Piece 150 mm Bi-Metal 1.06 mm 25 mm, 14 Teeth Per Inch
