Milwaukee Blade 5-Piece 150 mm Bi-Metal 1.27 mm
- RS Stock No.:
- 858-699
- Mfr. Part No.:
- 48475701
- Brand:
- Milwaukee
Subtotal (1 pack of 5 units)*
£14.99
(exc. VAT)
£17.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £14.99 | £2.998 |
*price indicative
- RS Stock No.:
- 858-699
- Mfr. Part No.:
- 48475701
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Blade | |
| Number of Pieces | 5 | |
| Material Cut | Cast Iron, Nail Embedded Wood, Non-Ferrous Metal, Thick Metal | |
| Blade Length | 150mm | |
| Blade Thickness | 1.27mm | |
| Blade Material | Bi-Metal | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Blade | ||
Number of Pieces 5 | ||
Material Cut Cast Iron, Nail Embedded Wood, Non-Ferrous Metal, Thick Metal | ||
Blade Length 150mm | ||
Blade Thickness 1.27mm | ||
Blade Material Bi-Metal | ||
RoHS Status: Exempt
The Milwaukee heavy-duty wrecker blades offer exceptional performance for cutting through various materials, including metal and wood. Perfectly engineered for both plunge cutting and demolition tasks, these blades ensure speed and precision in every stroke.
Thick 1.27 mm blade body enhances strength and precision
Bi-Metal construction provides outstanding blade life and performance
Aggressive tooth geometry allows for swift material removal
Sloped blade shape is Ideal for plunge cutting applications
Related links
- Milwaukee Blade 5-Piece 300 mm Bi-Metal 1.27 mm
- Milwaukee Blade 5-Piece 230 mm Bi-Metal 1.27 mm
- Milwaukee Blade 1-Piece 150 mm Bi-Metal 1.27 mm 25 mm
- Milwaukee Saw Blade 5-Piece 300 mm Bi-Metal 1.27 mm, 8 Teeth Per Inch
- Milwaukee Blade 5-Piece 150 mm Bi-Metal Cobalt 0.9 mm, 14 Teeth Per Inch
- FEIN Saw Blade 3-Piece 150 mm Bi-Metal 1.27 mm 19 mm, 8 Teeth Per Inch
- Milwaukee Reciprocating Saw Blade 1-Piece 230 mm Bi-Metal 1.27 mm, 5 Teeth Per Inch
- Milwaukee Blade 5-Piece 200 mm Bi-Metal Cobalt
