Milwaukee Blade 5-Piece 230 mm Bi-Metal 1.27 mm
- RS Stock No.:
- 858-700
- Mfr. Part No.:
- 48475706
- Brand:
- Milwaukee
Subtotal (1 pack of 5 units)*
£22.49
(exc. VAT)
£26.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £22.49 | £4.498 |
*price indicative
- RS Stock No.:
- 858-700
- Mfr. Part No.:
- 48475706
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Blade | |
| Number of Pieces | 5 | |
| Material Cut | Cast Iron, Nail Embedded Wood, Non-Ferrous Metal, Thick Metal | |
| Blade Length | 230mm | |
| Blade Thickness | 1.27mm | |
| Blade Material | Bi-Metal | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Blade | ||
Number of Pieces 5 | ||
Material Cut Cast Iron, Nail Embedded Wood, Non-Ferrous Metal, Thick Metal | ||
Blade Length 230mm | ||
Blade Thickness 1.27mm | ||
Blade Material Bi-Metal | ||
RoHS Status: Exempt
The Milwaukee heavy-duty Wrecker blade set includes five robust blades engineered for efficient cutting across multiple materials, making them Ideal for both metal and demolition applications.
Thick 1.27 mm blade body ensures strength and precision during use
Bi-metal construction enhances blade life and overall cutting performance
Aggressive tooth tip design with uniform gullet depth allows for quicker material removal
Sloped blade shape facilitates plunge cutting capabilities
Optimised for cutting metal, wood with nails, and screws
Related links
- Milwaukee Cast Iron Non-Ferrous Metal, Thick Metal 300 mm 5
- Milwaukee Cast Iron Non-Ferrous Metal, Thick Metal 150 mm 5
- Milwaukee Nail Embedded Wood, Thick Metal 300 mm 1
- Milwaukee Nail Embedded Wood, Thick Metal 150 mm 1
- Milwaukee Non-Ferrous Metal Thick Metal, Thin Metal 230 mm 5
- Lenox Fire Rescue Contour Metal Nail Embedded Wood
- Milwaukee, 18 Teeth Per Inch Metal 230 mm 5
- Milwaukee Medium Metal Stainless Steel, Thick Metal 230 mm 1
