Milwaukee Blade 5-Piece 230 mm Bi-Metal Cobalt 900 μm, 14 Teeth Per Inch
- RS Stock No.:
- 858-690
- Mfr. Part No.:
- 48475187
- Brand:
- Milwaukee
Subtotal (1 pack of 5 units)*
£14.99
(exc. VAT)
£17.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 24 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £14.99 | £2.998 |
*price indicative
- RS Stock No.:
- 858-690
- Mfr. Part No.:
- 48475187
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Blade | |
| Teeth per Inch | 14 | |
| Number of Pieces | 5 | |
| Material Cut | Steel, Thick Metal, Thin Metal | |
| Blade Length | 230mm | |
| Blade Thickness | 900μm | |
| Blade Material | Bi-Metal Cobalt | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Blade | ||
Teeth per Inch 14 | ||
Number of Pieces 5 | ||
Material Cut Steel, Thick Metal, Thin Metal | ||
Blade Length 230mm | ||
Blade Thickness 900μm | ||
Blade Material Bi-Metal Cobalt | ||
RoHS Status: Exempt
The Milwaukee saw blade offers exceptional performance and versatility for metal cutting tasks, featuring a robust design tailored for both speed and durability in a variety of applications.
230mm length with a 14 Tpi design for optimal cutting efficiency
Bi-metal quality cutting teeth enhanced with 8% cobalt for longevity
TOUGH NECK technology reinforces the blades weakest points for added durability
Slim 0.90 mm thick blade body maximises speed and flexibility
Related links
- Milwaukee Blade 5-Piece 150 mm Bi-Metal Cobalt 0.9 mm, 14 Teeth Per Inch
- Milwaukee Blade 5-Piece 230 mm Bi-Metal 1.06 mm 25 mm, 18 Teeth Per Inch
- Milwaukee Blade 5-Piece 230 mm Bi-Metal 1.27 mm
- Milwaukee Saw Blade 5-Piece 230 mm Bi-Metal 1.06 mm 25 mm, 14 Teeth Per Inch
- Milwaukee Reciprocating Saw Blade 5-Piece 230 mm Bi-Metal 0.90 mm, 18 Teeth Per Inch
- Milwaukee Reciprocating Saw Blade 5-Piece 230 mm Bi-Metal 1.25 mm 19 mm, 5 Teeth Per Inch
- Milwaukee Saw Blade 5-Piece 230 mm Bi-Metal 1.06 mm 25 mm, 10 Teeth Per Inch
- DeWALT Reciprocating Saw Blade 5-Piece 230 mm Bi-Metal, 6 Teeth Per Inch
