Milwaukee Saw Blade 5-Piece 230 mm Bi-Metal 1.06 mm 25 mm, 14 Teeth Per Inch
- RS Stock No.:
- 858-704
- Mfr. Part No.:
- 48475787
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 pack of 5 units)*
£17.49
(exc. VAT)
£20.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £17.49 | £3.498 |
*price indicative
- RS Stock No.:
- 858-704
- Mfr. Part No.:
- 48475787
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Saw Blade | |
| Teeth per Inch | 14 | |
| Number of Pieces | 5 | |
| Material Cut | Multi Material | |
| Blade Length | 230mm | |
| Blade Width | 25mm | |
| Blade Thickness | 1.06mm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Saw Blade | ||
Teeth per Inch 14 | ||
Number of Pieces 5 | ||
Material Cut Multi Material | ||
Blade Length 230mm | ||
Blade Width 25mm | ||
Blade Thickness 1.06mm | ||
Blade Material Bi-Metal | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
Milwaukee Reciprocating Saw Blade, 230mm Cutting Length, 14 Teeth per Inch - 48005787
This reciprocating saw blade is designed specifically for metal cutting applications. With a length of 230mm, it features a robust bi-metal construction that ensures durability and flexibility. Ideal for professionals in various industries, this blade is engineered to efficiently handle multiple materials, making it a versatile addition to your toolkit.
Features & Benefits
• Heavy-duty construction allows for tough cutting tasks
• Bi-metal design bends without breaking for enhanced resilience
• 14 teeth per inch for fast and efficient cutting performance
• 25mm height ensures stability and reduces vibration during use
• Suitable for cutting a variety of materials including metal and wood
Applications
• Utilised for cutting through sheet metal and pipes
• Effective for processing non-ferrous metals like copper and aluminium
• Suitable for involving wood with embedded fasteners
• Ideal for mechanical industries requiring precise cuts in various materials
What is the maximum cutting capacity for steel and metal pipes?
The saw blade can efficiently cut through steel and metal pipes with a maximum capacity of 10-160 mm, catering to a range of cutting needs.
How does the bi-metal construction benefit cutting performance?
The bi-metal design allows the blade to Flex under pressure without shattering, ensuring longevity and reducing downtime due to blade replacements.
Can this blade be used for different types of materials?
Yes, it is designed as a multi-material cutting blade, suitable for various applications including metal, non-ferrous materials, and wood with nails.
What advantages does the 14 teeth per inch specification offer?
Having 14 teeth per inch optimises cutting speed and precision, making it effective for both quick cuts and detailed work.
Related links
- Milwaukee Saw Blade 5-Piece 230 mm Bi-Metal 1.06 mm 25 mm, 14 Teeth Per Inch
- Milwaukee Saw Blade 5-Piece 230 mm Bi-Metal 1.06 mm 25 mm, 10 Teeth Per Inch
- Milwaukee Blade 5-Piece 230 mm Bi-Metal 1.06 mm 25 mm, 18 Teeth Per Inch
- Milwaukee Saw Blade 5-Piece 150 mm Bi-Metal 1.06 mm 25 mm, 14 Teeth Per Inch
- Milwaukee Saw Blade 5-Piece 230 mm Bi-Met 5 Teeth Per Inch
- Milwaukee Reciprocating Saw Blade 1-Piece 230 mm Bi-Metal 1.27 mm, 5 Teeth Per Inch
- Milwaukee Reciprocating Saw Blade 5-Piece 230 mm Bi-Metal 900 μm, 18 Teeth Per Inch
- Milwaukee Reciprocating Saw Blade 5-Piece 230 mm Bi-Metal 1.25 mm 19 mm, 5 Teeth Per Inch
