Milwaukee Saw Blade 5-Piece 230 mm Bi-Met, Co 1.27 mm 25 mm, 5 Teeth Per Inch
- RS Stock No.:
- 858-370
- Mfr. Part No.:
- 48475026
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 pack of 5 units)*
£19.99
(exc. VAT)
£23.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £19.99 | £3.998 |
*price indicative
- RS Stock No.:
- 858-370
- Mfr. Part No.:
- 48475026
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Saw Blade | |
| Teeth per Inch | 5 | |
| Number of Pieces | 5 | |
| Material Cut | Multi Material | |
| Blade Length | 230mm | |
| Blade Width | 25mm | |
| Blade Thickness | 1.27mm | |
| Blade Material | Bi-Met, Co | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Saw Blade | ||
Teeth per Inch 5 | ||
Number of Pieces 5 | ||
Material Cut Multi Material | ||
Blade Length 230mm | ||
Blade Width 25mm | ||
Blade Thickness 1.27mm | ||
Blade Material Bi-Met, Co | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Milwaukee AX sawzall blades have been engineered to deliver the fastest cuts, longest life, greatest tooth durability and quickest plunge cuts of any wood demolition blade on the market. The AX sawzall Blade features a nail guard tooth design to prevent nails from fracturing the blades teeth upon impact and an aggressive 5TPI design to deliver fast cuts. While ordinary plunge tooth designs can bounce or skate along the work surface.
The fang tip ordinary tips bounce or skate on the work piece
A thicker and more rigid blade body resists fracturing and bending for maximum durability
The 1" tall blade body reduces blade twisting for straighter, more accurate cuts
Matrix II bi-metal teeth for greater durability
Related links
- Milwaukee, 14 Teeth Per Inch Multi Material 230 mm 5
- Milwaukee, 10 Teeth Per Inch Multi Material 230 mm 5
- Milwaukee Wood with nails Multi Material 230 mm 5
- Milwaukee, 5 Teeth Per Inch Wood with nails 230 mm 5
- Milwaukee Plastic Wood 230 mm 1
- DeWALT, 10 Teeth Per Inch Multi Material 228 mm 5
- Milwaukee, 14 Teeth Per Inch Multi Material 150 mm 5
- Milwaukee, 8 Teeth Per Inch Multi Material 300 mm 5
