Milwaukee Blade 5-Piece 300 mm Bi-Metal 1.27 mm
- RS Stock No.:
- 858-701
- Mfr. Part No.:
- 48475711
- Brand:
- Milwaukee
Subtotal (1 pack of 5 units)*
£24.99
(exc. VAT)
£29.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £24.99 | £4.998 |
*price indicative
- RS Stock No.:
- 858-701
- Mfr. Part No.:
- 48475711
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Blade | |
| Number of Pieces | 5 | |
| Material Cut | Cast Iron, Nail Embedded Wood, Non-Ferrous Metal, Thick Metal | |
| Blade Length | 300mm | |
| Blade Thickness | 1.27mm | |
| Blade Material | Bi-Metal | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Blade | ||
Number of Pieces 5 | ||
Material Cut Cast Iron, Nail Embedded Wood, Non-Ferrous Metal, Thick Metal | ||
Blade Length 300mm | ||
Blade Thickness 1.27mm | ||
Blade Material Bi-Metal | ||
RoHS Status: Exempt
The Milwaukee heavy-duty cutting blade designed for efficient material removal across various applications, with a robust bi-metal construction that ensures durability and performance during use.
Thick 1.27 mm blade body for strong and precise cutting
Bi-metal construction offers excellent blade life and performance
Aggressive tooth geometry allows for Faster material removal per stroke
Sloped blade shape is Ideal for plunge cutting in metal and demolition tasks
Max cutting capacities range from 4-250 mm for diverse materials
Related links
- Milwaukee Blade 5-Piece 150 mm Bi-Metal 1.27 mm
- Milwaukee Saw Blade 5-Piece 300 mm Bi-Metal 1.27 mm, 8 Teeth Per Inch
- Milwaukee Blade 5-Piece 230 mm Bi-Metal 1.27 mm
- Milwaukee Blade 1-Piece 150 mm Bi-Metal 1.27 mm 25 mm
- Milwaukee Reciprocating Saw Blade 1-Piece 230 mm Bi-Metal 1.27 mm, 5 Teeth Per Inch
- Milwaukee Reciprocating Saw Blade 5-Piece 300 mm Bi-Metal 0.90 mm, 18 Teeth Per Inch
- Milwaukee Blade 5-Piece 200 mm Bi-Metal Cobalt
- Milwaukee Blade 5-Piece 150 mm Bi-Metal Cobalt 0.9 mm, 14 Teeth Per Inch
