Milwaukee Reciprocating Saw Blade 5-Piece 300 mm Bi-Metal 900 μm, 18 Teeth Per Inch
- RS Stock No.:
- 858-693
- Mfr. Part No.:
- 48475189
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 pack of 5 units)*
£19.25
(exc. VAT)
£23.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 38 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £19.25 | £3.85 |
*price indicative
- RS Stock No.:
- 858-693
- Mfr. Part No.:
- 48475189
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Reciprocating Saw Blade | |
| Teeth per Inch | 18 | |
| Number of Pieces | 5 | |
| Material Cut | Metal | |
| Blade Length | 300mm | |
| Blade Thickness | 900μm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Reciprocating Saw Blade | ||
Teeth per Inch 18 | ||
Number of Pieces 5 | ||
Material Cut Metal | ||
Blade Length 300mm | ||
Blade Thickness 900μm | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Milwaukee Reciprocating Saw Blade, 300mm Cutting Length, 18 TPI Tooth Pitch - 48005189
This reciprocating saw blade is designed for superior cutting performance. With a length of 300mm, this tool is essential for both professionals and DIY enthusiasts. The blade features bimetal construction for enhanced durability and effective cutting across various materials.
Features & Benefits
• Improved tooth geometry promotes Faster cutting speeds
• Bimetal cutting teeth contain 8% cobalt for extended lifespan
• Tough Neck™ design strengthens blade at its most vulnerable point
• Slim 0.90mm body optimised for flexibility during use
• 18 TPI configuration facilitates smooth cuts in wood and metal
Applications
• Used with electric and pneumatic reciprocating saws
• Ideal for metal cutting requiring precision
• Suitable for tough wood materials in construction tasks
• Effective in demolition projects for efficient material removal
What are the advantages of the bimetal construction?
The bimetal construction combines hardness and flexibility, allowing for improved resistance against wear and tear, resulting in a longer-lasting blade suitable for various materials.
How does the Tough Neck™ design enhance performance?
The Tough Neck™ feature includes stamped indentations that reinforce the blade at its weakest point, minimising the risk of breakage while providing reliable performance during heavy-duty tasks.
What type of materials can these blades cut effectively?
These blades can efficiently cut through a variety of materials, including tough metals and different types of wood, making them versatile for multiple applications.
How many replacement blades are included in the pack?
The pack contains five reciprocating saw blades, allowing for multiple replacements to ensure uninterrupted work progress.
What is the significance of the tooth pitch in this blade?
The 1.8mm tooth pitch is designed for effective cutting, providing an optimal balance between speed and smoothness in cuts for various applications.
Related links
- Milwaukee Reciprocating Saw Blade 5-Piece 300 mm Bi-Metal 900 μm, 18 Teeth Per Inch
- Milwaukee Reciprocating Saw Blade 5-Piece 100 mm Bi-Metal 900 μm, 24 Teeth Per Inch
- Milwaukee Reciprocating Saw Blade 5-Piece 150 mm Bi-Metal 900 μm, 18 Teeth Per Inch
- Milwaukee Reciprocating Saw Blade 5-Piece 230 mm Bi-Metal 900 μm, 18 Teeth Per Inch
- Milwaukee Reciprocating Saw Blade 5-Piece 230 mm Bi-Metal 1.25 mm 19 mm, 5 Teeth Per Inch
- Bosch Reciprocating Saw Blade 5-Piece 300 mm Bi-Metal, 6 Teeth Per Inch
- Bosch Reciprocating Saw Blade 5-Piece 300 mm Bi-Metal, 14 Teeth Per Inch
- ERKO Reciprocating Saw Blade 5-Piece 300 mm Bi-Metal 900 μm 19 mm, 18 Teeth Per Inch
