Milwaukee Reciprocating Saw Blade 5-Piece 100 mm Bi-Metal 900 μm, 24 Teeth Per Inch
- RS Stock No.:
- 204-2220
- Mfr. Part No.:
- 48475185
- Brand:
- Milwaukee
Subtotal (1 pack of 5 units)*
£10.84
(exc. VAT)
£13.01
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £2.168 | £10.84 |
*price indicative
- RS Stock No.:
- 204-2220
- Mfr. Part No.:
- 48475185
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Reciprocating Saw Blade | |
| Teeth per Inch | 24 | |
| Number of Pieces | 5 | |
| Material Cut | Metal | |
| Blade Length | 100mm | |
| Blade Thickness | 900μm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Reciprocating Saw Blade | ||
Teeth per Inch 24 | ||
Number of Pieces 5 | ||
Material Cut Metal | ||
Blade Length 100mm | ||
Blade Thickness 900μm | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Milwaukee Reciprocating Saw Blade, 100mm Cutting Length, 24 TPI Teeth Count - 48005185
This reciprocating saw blade is designed specifically for cutting metal with precision. With a cutting length of 100mm, this blade features 24 teeth per inch for optimum performance in various cutting tasks. It is engineered with a tough bimetal design, ensuring durability and longevity in demanding applications.
Features & Benefits
• Advanced tooth geometry enhances cutting speed and reduces wear
• Bimetal construction with 8% cobalt improves cutting efficiency
• Tough Neck™ design strengthens the blade at weak points
• Slim 0.90mm blade body maximises flexibility during use
• Comes in a pack of five for extended working life
Applications
• Used with power tools for efficient metal cutting
• Ideal for industrial tasks in the automotive and metalwork industries
• Suitable for heavy-duty requiring precision
How does the tooth design impact cutting performance?
The improved tooth geometry allows for faster cuts while doubling the blade's lifespan, making it suitable for prolonged use in various metal cutting applications.
What is the advantage of the bimetal construction for the blades?
The bimetal quality not only extends the lifespan of the blade but also enhances its cutting capabilities, allowing for smoother cuts even in thicker materials.
Can this blade handle various metal types?
Yes, it is designed specifically for cutting metal, providing versatility across different metal types and thicknesses.
What features help with blade stability during cutting?
The Tough Neck™ design includes stamped indentations that reinforce the blade against bending and breakage, ensuring stable cutting performance.
Related links
- Makita Reciprocating Saw Blade 5-Piece 100 mm Bi-Metal, 24 Teeth Per Inch
- Makita Reciprocating Saw Blade 5-Piece 100 mm Bi-Metal, 10 Teeth Per Inch
- Makita Reciprocating Saw Blade 5-Piece 100 mm Bi-Metal, 14 Teeth Per Inch
- Makita Reciprocating Saw Blade 5-Piece 100 mm Bi-Metal, 6 Teeth Per Inch
- Makita Reciprocating Saw Blade 5-Piece 100 mm Bi-Metal, 18 Teeth Per Inch
- Milwaukee Reciprocating Saw Blade 5-Piece 300 mm Bi-Metal 900 μm, 18 Teeth Per Inch
- Milwaukee Reciprocating Saw Blade 5-Piece 150 mm Bi-Metal 900 μm, 18 Teeth Per Inch
- Milwaukee Reciprocating Saw Blade 5-Piece 230 mm Bi-Metal 900 μm, 18 Teeth Per Inch
